MAX17220 - MAX17225 DC-DC Converters

Analog Devices MAX17220 - MAX17225 DC-DC Converters are ultra-low quiescent current boost (step-up) DC-DC converters with a 225mA/0.5A/1A peak inductor current limit and True Shutdown™. True Shutdown disconnects the output from the input with no forward or reverses current. The output voltage is selectable using a single standard 1% resistor.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ul 4.544In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT uDFN-6 Boost 1.8 V to 5 V 500 mA 1 Output 500 pA 2 MHz - 40 C + 85 C MAX17223 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Switching Voltage Regulators 0.9V to 5V, 500mA Input Current Limit Ul 4.858In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT uDFN-6 Boost 1.8 V to 5 V 1 A 1 Output 500 pA 2 MHz - 40 C + 85 C MAX17225 Reel, Cut Tape, MouseReel