AR0235CSSM00SMKA0-CP2

onsemi
863-5CSSM00SMKA0-CP2
AR0235CSSM00SMKA0-CP2

Mfr.:

Description:
Image Sensors 2MP_1/3 CIS SO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,43 € 35,43 €
29,88 € 149,40 €
27,77 € 277,70 €
26,43 € 660,75 €
22,45 € 1.122,50 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
CMOS
Monochrome
- 30 C
+ 85 C
2 MP
120 fps
1920 x 1200
CSP-62
1.2 V, 1.8 V, 2.8 V
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/2.8 in
Product Type: Image Sensors
Series: AR0235
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99

AR0235 Digital Image Sensors

onsemi AR0235 Digital Image Sensors are 1/2.8-inch 2MP CMOS sensors with global shutter and active pixel array of 1920(H) x 1200(V). These image sensors incorporate an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The AR0235 image sensors include camera functions such as auto exposure control, windowing, row-skip mode, column-skip mode, and pixel-binning. These image sensors have the ability to capture both continuous video and single frames. The AR0235 digital image sensors are programmable through a simple two-wire serial interface. These image sensors produce clear, sharp digital pictures and low-noise images in both low-light and bright scenes. The AR0235 sensors are ideal for bar code scanners, factory automation, Autonomous Mobile Robot (AMR), machine vision, 3D scanning, and biometrics.

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.