ETQ-PxM Automotive Power Choke Coils

Panasonic ETQ-PxM Automotive Power Choke Coils offer high heat resistance and high reliability using a metal composite core. Features include low audible (buzz) noise, shielded construction, temperature stability, and reduced core loss in a high-frequency band. The components are ideal for automotive applications requiring high heat and vibration resistance as well as other strenuous environments, which ensure optimal quality and reliability. Panasonic ETQ-PxM Automotive Power Choke Coils are AEC-Q200 compliant, REACH compliant, and RoHS compliant.

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
Panasonic Power Inductors - SMD PCC Lo Pro 2.2uH 6.4x6x3mm,AEC-Q200 7.389In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 2.2 uH 20 % 7.9 A 15.95 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 1.0uH 6.4x6x3mm,AEC-Q200 6.937In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 1 uH 20 % 12.1 A 6.82 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 22uH 6.4x6x3mm,AEC-Q200 12.809In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 22 uH 20 % 2.7 A 140.8 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 4.7uH 6.4x6x3mm,AEC-Q200 4.943In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 4.7 uH 20 % 5.6 A 31.9 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 4.7uH 5.5x5x3mm,AEC-Q200 8.202In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 4.7 uH 20 % 4.1 A 50.16 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 0.68uH 6.4x6x3mm,AEC-Q200 5.180In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 680 nH 20 % 13.2 A 5.72 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 10uH 6.4x6x3mm,AEC-Q200 65In Stock
16.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 10 uH 20 % 3.6 A 78.1 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 10uH 5.5x5x3mm,AEC-Q200 1.946In Stock
4.000Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 10 uH 20 % 2.9 A 105.6 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 15uH 6.4x6x3mm,AEC-Q200 3.594In Stock
4.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 15 uH 20 % 3 A 109.12 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 1.5uH 5.5x5x3mm,AEC-Q200 640In Stock
8.000Expected 30/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 1.5 uH 20 % 8.1 A 13.2 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD Power Choke Coil AEC-Q200 33UH 20% 3.368In Stock
8.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 33 uH 20 % 1.7 A 226.6 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 3.3uH 6.4x6x3mm,AEC-Q200 2.331In Stock
4.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 3.3 uH 20 % 6.1 A 26.51 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 3.3uH 5.5x5x3mm,AEC-Q200 1.785In Stock
4.000Expected 02/09/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 3.3 uH 20 % 5.4 A 30.03 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 0.68uH 5.5x5x3mm,AEC-Q200 3.420In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 680 nH 20 % 10.2 A 8.36 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 6.8uH 6.4x6x3mm,AEC-Q200 1In Stock
8.000Expected 04/08/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 6.8 uH 20 % 4.5 A 50.16 mOhms - 55 C + 155 C Standard 6.4 mm 6 mm 3 mm Metal Composite AEC-Q200 PCC-M0630M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 2.2uH 5.5x5x3mm,AEC-Q200
12.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 2.2 uH 20 % 6.3 A 22 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD PCC Lo Pro 6.8uH 5.5x5x3mm,AEC-Q200
3.891Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

Power Choke Shielded 6.8 uH 20 % 3.5 A 72.27 mOhms - 55 C + 155 C Standard 5.5 mm 5 mm 3 mm Metal Composite AEC-Q200 PCC-M0530M-LP Reel, Cut Tape, MouseReel