Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 1.954In Stock
Min.: 1
Mult.: 1
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 25m POSCAP 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 6.3 VDC 94.5 uA TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP 1.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC 138.6 uA TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2.968In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 680uF 25m POSCAP 1.325In Stock
Min.: 1
Mult.: 1
Reel: 2.000

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC 88 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 4 VDC 132 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 4 VDC 188 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 4 VDC 188 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 100uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 63 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 150uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

220 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 138.6 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 470uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

470 uF 6.3 VDC 296.1 uA TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 12m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

220 uF 6.3 VDC 138.6 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 1000uF 6m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1 mF 2.5 VDC 250 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 6m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 7m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

680 uF 2.5 VDC 170 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 680uF 10m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel