Rubycon Aluminium Organic Polymer Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Rubycon Aluminium Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 642In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms 1.5 A - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 271In Stock
Min.: 1
Mult.: 1

100 uF 63 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 15 mOhms 3.9 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 316In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 1.148In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 203In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.43 A - 55 C + 135 C 10 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 206In Stock
2.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 1.690In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 35 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

100 uF 25 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.43 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 25VDC 560uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

560 uF 25 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.8 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 1.000

56 uF 25 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 405 mA - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

56 uF 25 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 405 mA - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.03 A - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 1.5 A - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

470 uF 35 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 11 mOhms 4.8 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

47 uF 35 VDC SMD/SMT 6.1 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 900

68 uF 35 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 900
Mult.: 900
Reel: 900

68 uF 35 VDC SMD/SMT 8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % - 55 C + 135 C 6.3 mm Can PHV Reel
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 10 mm Can PHV Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

150 uF 50 VDC SMD/SMT 12.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms 3.4 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 Non-Stocked
Min.: 1.000
Mult.: 250

180 uF 50 VDC SMD/SMT 16.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 13 mOhms 4.2 A - 40 C + 125 C 10 mm Can PHV AEC-Q200
Rubycon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV AEC-Q200 Reel, Cut Tape
Rubycon Aluminium Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % - 55 C + 135 C 8 mm Can PHV Reel, Cut Tape