SEARAY™ SEAM Series Connectors

Samtec SEARAY™ SEAM Series Connectors offer 56 Gbps PAM4 performance. The connectors feature a .050" (1.27mm) pitch grid for maximum routing flexibility and up to 500 single-ended I/Os. Other features include the rugged Edge Rate® contacts, low insertion/withdrawal forces, and the availability in 7mm - 17.5mm stack heights.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Samtec Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 350
No
Plugs 240 Position 0.8 mm (0.031 in) 8 Row Solder Vertical 1.3 A 220 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Non-Stocked Lead-Time 3 Weeks
Min.: 350
Mult.: 350
Reel: 350
No
Plugs 240 Position 0.8 mm (0.031 in) 6 Row Solder Vertical 1.3 A 220 VAC 56 Gbps - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM8 Reel