2475805-5

TE Connectivity / ERNI
305-2475805-5
2475805-5

Mfr.:

Description:
Headers & Wire Housings MULTIPOINT IDC TERMINAL 5P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31.979

Stock:
31.979 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31979 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,601 € 6,01 €
0,537 € 13,43 €
0,511 € 51,10 €
0,479 € 119,75 €
0,457 € 228,50 €
0,435 € 435,00 €
Full Reel (Order in multiples of 1600)
0,407 € 651,20 €
0,387 € 1.238,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connectors
IDC Connector
5 Position
2.98 mm (0.117 in)
1 Row
SMD/SMT
Solder
Right Angle
Multi-Point IDC
- 55 C
+ 125 C
Reel
Cut Tape
Brand: TE Connectivity / ERNI
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 14 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1600
Subcategory: Headers & Wire Housings
Voltage Rating: 30 VAC/DC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908585
ECCN:
EAR99

Multi-Point IDC Terminals

TE Connectivity's (TE) / ERNI Multi-Point Insulation Displacement Contact (IDC) Terminals provide reliable wire-to-board connections while facilitating fully automated board assembly in miniaturized applications. These surface-mount (SMT) terminals feature IDC contacts that significantly reduce wire preparation (stripping) before termination. The IDC design allows the discrete wires to be processed reliably and reproducibly, eliminating costly and unreliable hand soldering. The IDC terminals also help enable multi-point connection via a one-time press. The series is available for stranded wires with 26AWG or 24AWG outer diameters and supports a maximum current carrying capacity of up to 8A at +20°C. TE / ERNI Multi-Point IDC Terminals include 2P, 4P, and 5P options, making them suitable for applications such as sensor and amplifier units, mobile devices, retrofit LED lamps, smart metering equipment, and medical equipment.