SMBJ Littelfuse ESD Protection Diodes / TVS Diodes

Results: 384
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 600W 14V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 14 V SMD/SMT 23.2 V 17.2 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 54V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 54 V SMD/SMT 87.1 V 66.3 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 60V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 60 V SMD/SMT 96.8 V 73.7 V SMB (DO-214AA) 6.2 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 85V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 85 V SMD/SMT 137 V 104 V SMB (DO-214AA) 4.4 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 8V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 8 V SMD/SMT 13.6 V 9.83 V SMB (DO-214AA) 44.2 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 90V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 90 V SMD/SMT 146 V 111 V SMB (DO-214AA) 4.1 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 28V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 28 V SMD/SMT 45.4 V 34.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 30V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 30 V SMD/SMT 48.4 V 36.8 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 48 V SMD/SMT 77.4 V 58.9 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 75V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 75 V SMD/SMT 121 V 92.1 V SMB (DO-214AA) 5 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 100V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 100 V SMD/SMT 162 V 123 V SMB (DO-214AA) 3.7 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 15 V SMD/SMT 24.4 V 18.5 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 13V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 13 V SMD/SMT 21.5 V 15.9 V SMB (DO-214AA) 28 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 33 V SMD/SMT 53.3 V 40.6 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 16V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 16 V SMD/SMT 26 V 19.7 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 43 V SMD/SMT 69.4 V 52.8 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 20 V SMD/SMT 32.4 V 24.5 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 7V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 7 V SMD/SMT 12 V 8.6 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 17V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 17 V SMD/SMT 27.6 V 20.9 V SMB (DO-214AA) 21.8 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 15V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 15 V SMD/SMT 24.4 V 18.5 V SMB (DO-214AA) 24.6 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 40V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 40 V SMD/SMT 64.5 V 49.1 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 20V Hi Rel 5% Bi-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Bidirectional 20 V SMD/SMT 32.4 V 24.5 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C SMBJ-HR Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 22V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 22 V SMD/SMT 35.5 V 26.9 V SMB (DO-214AA) 16.9 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 48V Hi Rel 5% Uni-Directional Non-Stocked Lead-Time 21 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Unidirectional 48 V SMD/SMT 77.4 V 58.9 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ-HRA Reel
Littelfuse ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ15A 3K T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000
Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMB (DO-214AA) 24.6 A 600 W 30 kV 30 kV - 65 C + 150 C Reel, Cut Tape