AQ1 Littelfuse ESD Protection Diodes / TVS Diodes

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 4.5V 7A 30kV 7pF 0201DFN Diode Array 29.868In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 4.5 V SMD/SMT 10 V 5 V DFN-2 7 A 9 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 46.5A 30kV SOD323FL Uni-dir TVS 5.494In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25.5 V 13.3 V SOD-323FL-2 46.5 A 1 kW 470 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 12V 12A 30kV SOT23-3L Diode Array 36.290In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 26.5 V 13 V SC-59-3 (SOT-23-3) 12 A 28 pF 30 kV 30 kV - 40 C + 150 C AQ12CANA-02HTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15V 41.9A 30kV SOD323FL Uni-dir TVS 3.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 30.5 V 16.7 V SOD-323FL-2 42 A 1 kW 410 pF 30 kV 30 kV - 40 C + 150 C AQxx-01FLTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 25pF 30kV AEC-Q101 4.491In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Unidirectional 1 Channel 6 V SMD/SMT 9.2 V 7.8 V uDFN-2 5 A 25 pF 30 kV 30 kV - 40 C + 150 C AQ1006 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30pF 30kV AEC-Q101 25.330In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6 V SOD-882-2 70 A 30 pF 30 kV 30 kV - 40 C + 150 C AQ1003 AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 15V 9A 30kV SOT23-3L Diode Array 6.819In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 33 V 16.7 V SC-59-3 (SOT-23-3) 9 A 21 pF 30 kV 30 kV - 40 C + 150 C AQ15CANA-02HTG Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 15V BI AEC-Q101 34.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 15 V SMD/SMT 31 V 16.7 V SOD-323-2 12 A 450 W 75 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V UNI 43.571In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 10 V 5.2 V SOD-882-2 50 A 118 pF 30 kV 30 kV - 40 C + 125 C AQ1250-01ETG AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 15V 6.337In Stock
3.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 15 V SMD/SMT 30 V 16.7 V SC-59-3 (SOT-23-3) 15 A 500 W 100 pF 30 kV 30 kV - 40 C + 150 C AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1Ch 30KV 30pF 5V Uni 49.897In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 14 V 6 V SOD-523-2 7 A 30 pF 30 kV 30 kV - 40 C + 150 C AQ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 7pF 30kV SOD882 Bi-dir TVS AEC-Q101 18.973In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.3 V SOD882-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 15V UNI AEC-Q101 4.894In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SOD-323-2 12 A 450 W 100 pF 30 kV 30 kV - 40 C + 150 C AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 12V BI AEC-Q101 4.316In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 12 V SMD/SMT 23 V 13.3 V SOD-323-2 17 A 450 W 100 pF 30 kV 30 kV - 40 C + 150 C AQxxC-01FTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 450W 12V UNI AEC-Q101 3.737In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 22.5 V 13.3 V SOD-323-2 17 A 450 W 150 pF 30 kV 30 kV - 40 C + 150 C AQxx AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 30KV 12V
5.813Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 12 V SMD/SMT 22.5 V 13.3 V SC-59-3 (SOT-23-3) 20 A 500 W 135 pF 30 kV 30 kV - 40 C + 150 C AQxx-02HTG AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 15A 30kV SOD882 Bi-dir TVS 1.490In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel SMD/SMT 11 V 5.5 V SOD-882-2 15 A 25 pF 30 kV 30 kV - 40 C + 150 C SPA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 30pF 30kV AEC-Q101 7.893In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 6 V SMD/SMT 10 V 8.5 V SOD-882-2 10 A 30 pF 30 kV 30 kV - 40 C + 150 C AQ1005 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 30kV SOD323 Bi-dir TVS
8.985On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD323-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5V 7A 30kV SOD523 Bi-dir TVS
19.946Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 10 V 5.1 V SOD-523-2 7 A 7 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes AQ - A 5V Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15pF 30kV AEC-Q101 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 15.000

Bidirectional 1 Channel 6 V SMD/SMT 13.4 V 7.8 V uDFN-2 5 A 15 pF 30 kV 30 kV - 40 C + 150 C AQ1026 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 5V BI 17.155In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 11 V 5.2 V SOD-882-2 15 A 26 pF 30 kV 30 kV - 40 C + 125 C AQ1250-01ETG Reel, Cut Tape, MouseReel