Results: 1.191
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 70V, 113V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 75V, 121V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 75V, 121V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 75V, 121V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 75V, 121V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 78V, 126V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 3.2 A 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 78V, 126V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 78V, 126V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 78V, 126V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 8V, 13.6V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 8V, 13.6V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 8V, 13.6V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 8.5V, 14.4V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 8.5V, 14.4V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 8.5V, 14.4V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 8V, 13.6V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ - A 85V Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 85V, 137V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 85V, 137V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 85V, 137V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 9V, 15.4V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 9V, 15.4V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 9V, 15.4V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 90V, 146V, AUTO, Reel 13" Non-Stocked
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 90V, 146V, AUTO, Reel 7" Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMA (DO-214AC) 400 W - 55 C + 150 C SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel