652-MOV-14D Varistors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 750volts 14mm 4.138In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Bulk
Bourns Varistors 300volts 14mm 1.579In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 190 VAC 300 VDC 300 V 500 V 14 mm 4.5 kA 77 J 670 pF - 40 C + 85 C Bulk
Bourns Varistors 120volts 14mm 3.799In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 75 VAC 120 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1700 pF - 40 C + 85 C Bulk
Bourns Varistors 220volts 14mm 6.452In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 14 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 14mm 5.541In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 6.280In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 430volts 14mm 25.530In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 275 VAC 430 VDC 430 V 710 V 14 mm 4.5 kA 115 J 460 pF - 40 C + 85 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 11.546In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 250 VAC 320 VDC 390 V 650 V 16.5 mm 4.5 kA 100 J 612 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 680volts 14mm 3.768In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 14mm 2.523In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 56volts 14mm 2.984In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 14 mm 1 kA 11 J 3600 pF - 40 C + 85 C Bulk
Bourns Varistors 33volts 14mm 4.190In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 20 VAC 33 VDC 33 V 65 V 14 mm 1 kA 7.5 J 6100 pF - 40 C + 85 C Bulk
Bourns Varistors 680volts 14mm 1.785In Stock
Min.: 1
Mult.: 1
Reel: 400

MOV-14DxxxK MOVs PCB Mount Radial 420 VAC 680 VDC 680 V 1.12 kV 14 mm 4.5 kA 130 J 290 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 47volts 14mm 503In Stock
6.400Expected 03/03/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 30 VAC 47 VDC 47 V 93 V 14 mm 1 kA 10 J 4300 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 27In Stock
6.400Expected 14/05/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 510volts 14mm 6.723In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 320 VAC 510 VDC 510 V 845 V 14 mm 4.5 kA 125 J 390 pF - 40 C + 85 C Bulk
Bourns Varistors 82volts 14mm 151In Stock
6.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 50 VAC 82 VDC 82 V 135 V 14 mm 4.5 kA 22 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 68volts 14mm 4.616In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 40 VAC 68 VDC 68 V 135 V 14 mm 1 kA 14 J 2900 pF - 40 C + 85 C Bulk
Bourns Varistors 360volts 14mm 5.448In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 230 VAC 360 VDC 360 V 595 V 14 mm 4.5 kA 93 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 270votls 14mm 1.338In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 175 VAC 270 VDC 270 V 455 V 14 mm 4.5 kA 70 J 740 pF - 40 C + 85 C Bulk
Bourns Varistors 56volts 14mm 9.219In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 35 VAC 56 VDC 56 V 110 V 14 mm 1 kA 11 J 3600 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330volts 14mm 347In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 210 VAC 330 VDC 330 V 550 V 14 mm 4.5 kA 85 J 610 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100volts 14mm 5.352In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 5.327In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 560volts 14mm 5.302In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 350 VAC 560 VDC 560 V 925 V 14 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Bulk