B3293 - X2 Heavy Duty Safety Capacitors

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.82 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.200
Mult.: 1.200
Reel: 300

0.82 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
EPCOS / TDK Safety Capacitors FILM CAP 0.68uF 10% 1250Vdc LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.040
Mult.: 1.040

1 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 29.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.56uF 1 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.280
Mult.: 1.280

0.56 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.68uF 1 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.280
Mult.: 1.280

0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 500

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel, Cut Tape
EPCOS / TDK Safety Capacitors 305VAC 1uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.620
Mult.: 1.620

1 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 305V LS 22.5 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.15uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.880
Mult.: 2.880

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.56 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.560
Mult.: 1.560
Reel: 390

0.56 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.320
Mult.: 3.320
Reel: 830

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors 305VAC 2.2uF 20% MKT X2 LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 800
Mult.: 800

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 18 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 27.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.82uF 2 0% 305Vac LS 27.5mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.280
Mult.: 1.280

0.82 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 19 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.22uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.520
Mult.: 2.520

0.22 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 2.2uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.380
Mult.: 1.380

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 14 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 25 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 1.5uF 10% 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

0.068 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.840
Mult.: 3.840
Reel: 960

0.1 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.600
Mult.: 3.600
Reel: 900

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.560
Mult.: 2.560
Reel: 640

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.33 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.320
Mult.: 2.320
Reel: 580

0.33 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 10 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 390

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.47 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.920
Mult.: 1.920
Reel: 480

0.47 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 16.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.840
Mult.: 3.840
Reel: 960

0.1 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP 1uF 5% 6 30Vdc LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.280
Mult.: 1.280

1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk