Power MOSFET MOSFETs

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 40V, 50A, 150C, N, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 5.000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 40 V 50 A 6.5 mOhms - 20 V, 20 V 1.7 V 59 nC - 55 C + 150 C 37 W Enhancement AEC-Q101 DI050N04PT-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 30V, 68A, 150C, N, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 1 Channel 30 V 68 A 3 mOhms - 20 V, 20 V 1.6 V 79 nC - 55 C + 150 C 25 W Enhancement AEC-Q101 DI068N03PQ-AQ Reel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 30V, 80A, 150C, N Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 1 Channel 30 V 80 A 1.5 mOhms - 20 V, 20 V 1.6 V 1.607 uC - 55 C + 150 C 78 W Enhancement DI080N03PQ Reel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 65V, 105A, 150C, N Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 1 Channel 65 V 80 A 3 mOhms - 20 V, 20 V 2 V 56 nC - 55 C + 150 C 80 W Enhancement DI080N06PQ Reel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 150V, 110A, 150C, N Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 1 Channel 150 V 110 A 8.8 mOhms - 20 V, 20 V 4 V 51 nC - 55 C + 150 C 56 W Enhancement DI110N15PQ Reel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 30V, 150A, 150C, N Non-Stocked Lead-Time 8 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

Si SMD/SMT PowerQFN 5x6 N-Channel 1 Channel 30 V 150 A 1.4 mOhms - 20 V, 20 V 1.6 V 1.607 uC - 55 C + 150 C 86 W Enhancement DI150N03PQ Reel