1140-271K-1-RC

Bourns
652-1140-271K-1-RC
1140-271K-1-RC

Mfr.:

Description:
Power Inductors - Leaded RADIAL CHOKE 270uH HIGH CURRENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 140   Multiples: 70
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,44 € 761,60 €
5,35 € 1.498,00 €
5,16 € 2.889,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - Leaded
RoHS:  
Choke
Radial
270 uH
55 Ohms
- 55 C
+ 105 C
Standard
PCB Mount
26.162 mm
38.1 mm
1140
Bulk
Application: Power
Brand: Bourns
Lead Spacing: 1.15 in
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 70
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

1140 Series High Current Chokes

Bourns 1140 Series High Current Chokes feature very high current capacity and low Direct Current Resistance (DCR). These chokes offer a dielectric withstanding voltage of 2500Vrms from the terminal to the shrink tube cover and 1000Vrms from the terminal to the core. The 1140 high current chokes are self-leaded with fixed lead spacing and integrated with a center hole for mechanical mounting. These chokes operate from -55°C to 105°C temperature range.