Unidirectional 12 V ESD Protection Diodes / TVS Diodes

Results: 763
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes TVS 12V 3KW BID 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SMC (DO-214AB) 754 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 12V 19.9V AEC-Q101 4.158In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 9.970In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4.967In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small PowerClamp 1-Line ESD & Surge Protection 6.099In Stock
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 12 V SMD/SMT 25 V 13 V Nonstandard 80 A 2 kW 430 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 12V Uni DO-214AB TR13 1.893In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes TVS ESD, SOT-23, 12V, 25V, Reel 2.921In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 25 V 13.3 V SC-59-3 (SOT-23-3) 400 W - 55 C + 150 C UDT23AXXL02 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3.0SMCJ - A 12V 7.747In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25.71 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 150 C 3.0SMCJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.3pF 15A UNIDIRECTIONAL 65.502In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 35 V 13.3 V SOD-323-2 15 A 500 W 1.3 pF 30 kV 30 kV - 40 C + 125 C SP4022 AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 12V 5kW 5% Uni-Dir. AEC-Q101 2.494In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW - 55 C + 150 C 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes Unidirectional Ultra Low Cap 22.740In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 28.6 V 13.3 V SOD-323-2 11 A 350 W 1 pF 30 kV 30 kV - 55 C + 150 C CDSOD323-TxxLC Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive dual Transil array for ESD protection 42.808In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 12V UNI 27.346In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 22.7 V 13.9 V SOT-323-3 4.4 A 100 W 40 pF 30 kV 30 kV - 55 C + 150 C VESDxxA2 Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes MI Z/R PNTA ARRAY TR 15.578In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 5 Channel 12 V SMD/SMT 23 V 13.3 V SC-88-6 (SOT-363-6) 6 A 100 W 60 pF 8 kV 15 kV - 40 C + 125 C SMF05C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS 12V Vrwm 600W Ppp 30.2A Ipp 718In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 12 V SOD-128-2 30.2 A 600 W - 55 C + 150 C Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes High Power Transient Voltage Supressor 35.283In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 20 V 12.5 V 1610 (4027 metric) 70 A 1.3 kW 30 kV 30 kV - 55 C + 150 C ESDA13P70-1U1M Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 14.2V 300W Unidirect 224.509In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 12 V SMD/SMT 14.2 V SC-59-3 (SOT-23-3) 14 A 300 W 90 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 12V 10% Low Cap 3.108In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 12 V Axial 19 V 13.3 V DO-15 (DO-204AC) 25 A 500 W 50 pF - 55 C + 175 C SAC5.0 thru SAC50 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 3.5% Tol 10.322In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 12 V SMD/SMT 19.6 V 13.5 V SMB (DO-214AA) 30.6 A 600 W - 55 C + 150 C SMBJ_D Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 5KW 12V UNI 2.400In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 25.7 V 13.3 V SMC (DO-214AB) 1.3822 kA 5 kW - 55 C + 150 C 5.0SMDJ-R Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12V,ESD Protection,DFN 2L,BI 7.812In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 12 V SMD/SMT 23 V 13 V DFN-2 5 A 115 W 15 pF 30 kV 30 kV - 55 C + 150 C TEA-01FG Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 12V, +/- 5%, Uni-dir 576In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 65 C + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 12V AEC-Q101 5% Uni-Directional 5.283In Stock
3.000Expected 21/05/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 12 V SMD/SMT 16.7 V 13.3 V SMB (DO-214AA) 36.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB-VR AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0KW,12V 5%,SMC PAR AEC-Q101 Qualified 843In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW - 65 C + 185 C 3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 5kW UNI-DIR TP5KP AEC-Q101 827In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 12 V Axial 19.9 V 13.3 V P600-2 256.3 A 5 kW 30 kV 30 kV - 55 C + 150 C 5KP AEC-Q100 Reel, Cut Tape