DLPC3436CZVB

Texas Instruments
595-DLPC3436CZVB
DLPC3436CZVB

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for DLP230N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC3436
Display Controllers
DMD
- 30 C
+ 85 C
SMD/SMT
NFBGA-176
1.1 V
1.1 V
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 24.002 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Tradename: DLP
Type: Digital Controller
Unit Weight: 79,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC3436 DLP® Display Controller

Texas Instruments DLPC3436 DLP® Display Controller is a component of the DLP230NP (.23 1080p) chipset, supporting the reliable operation of the DLP230NP Digital Micromirror Device. The DLP230NP chipset provides a small form factor, low power, and high-resolution 1080p displays. The Texas Instruments DLPC3436 features Input frame rates up to 240Hz, IntelliBright™ pixel data processing, and external flash support.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,62 € 23,62 €
18,89 € 188,90 €
17,70 € 442,50 €
16,41 € 1.641,00 €
15,78 € 4.102,80 €
15,46 € 8.039,20 €
1.040 Quote