LMG3100R017VBER

Texas Instruments
595-LMG3100R017VBER
LMG3100R017VBER

Mfr.:

Description:
Gate Drivers 100V 1.7mohm GaN FET with integrated dri

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.294

Stock:
3.294
Can Dispatch Immediately
On Order:
2.500
Expected 26/02/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,50 € 12,50 €
9,50 € 95,00 €
9,11 € 227,75 €
8,02 € 802,00 €
7,63 € 1.907,50 €
7,14 € 3.570,00 €
6,66 € 6.660,00 €
Full Reel (Order in multiples of 2500)
6,66 € 16.650,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Half-Bridge
SMD/SMT
VQFN-FCRLF-15
1 Driver
1 Output
8 A
4.75 V
5.25 V
- 40 C
+ 175 C
LMG3100R017
Reel
Cut Tape
Brand: Texas Instruments
Input Voltage - Max: 5.25 V
Input Voltage - Min: 4.75 V
Logic Type: TTL
Moisture Sensitive: Yes
Operating Supply Current: 170 uA
Output Voltage: 12 V
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 1.7 mOhms
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMG3100R0x GaN FETs with Integrated Drivers

Texas Instruments LMG3100R0x Gallium Nitride (GaN) FETs with Integrated Drivers are 1.7mΩ GaN FETs and drivers with a high-side level shifter and bootstrap. Two LGM3100 devices can be used to form a half-bridge with no external level shifter required. The GaN FET and driver components feature built-in supply rail under-voltage lock-out (UVLO) protection and internal bootstrap supply voltage clamping capability to prevent overdrive (>5.4V). Texas Instruments LMG3100R0x offers low power consumption and an improved user interface. The LMG3100R017 is an ideal solution for high-frequency, high-efficiency applications, including buck-boost converters, LLC converters, solar inverters, telecom, motor drives, power tools, and Class D audio amplifiers.