TPS25772CQRQLRQ1

Texas Instruments
595-TPS25772CQRQLRQ1
TPS25772CQRQLRQ1

Mfr.:

Description:
USB Interface IC Automotive dual-port USB Type-C PD contr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25772
USB Controllers
USB Power Delivery Controller
SMD/SMT
VQFN-29
USB-C 1.2
Low Speed (LS)
1.5 Mb/s
5.5 V
18 V
2 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: ARM Cortex M0+
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 2
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Tradename: Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25772-Q1 Automotive Dual-Port PD Controller

Texas Instruments TPS25772-Q1 Automotive Dual-Port USB Type-C PD Controller offers an integrated buck-boost converter for automotive dual USB port applications. The TI TPS25772-Q1 functionality includes an integrated buck-boost converter with four power switches, an Arm® Cortex®-M0, and a USB port controller with Type-C cable plug and orientation detection. Additionally, the device incorporates a USB Battery Charging Specification Version 1.2 (BC1.2) detection, USB Endpoint PHY, device power management and supervisory circuitry, connector pin protection, over-voltage, and short-circuit protection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,71 € 8,71 €
6,82 € 68,20 €
6,35 € 158,75 €
5,82 € 582,00 €
5,64 € 1.410,00 €
5,58 € 2.790,00 €
5,50 € 5.500,00 €
Full Reel (Order in multiples of 3000)
5,08 € 15.240,00 €