340100503B

C&K Aerospace
611-340100503B
340100503B

Mfr.:

Description:
D-Sub Contacts CONNECTOR 340100503B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.129
Expected 12/06/2026
2.000
Expected 18/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,61 € 26,10 €
2,45 € 61,25 €
2,31 € 115,50 €
2,21 € 221,00 €
2,08 € 520,00 €
1,99 € 995,00 €
1,88 € 1.880,00 €

Product Attribute Attribute Value Select Attribute
C&K Aerospace
Product Category: D-Sub Contacts
REACH - SVHC:
Pin (Male)
Machined Contacts
Gold
30 AWG to 26 AWG
Crimp
Brand: C&K Aerospace
Contact Size: 20/26
Product Type: D-Sub Contacts
Series: SpaceSplice
Factory Pack Quantity: 250
Subcategory: D-Sub Connectors
Part # Aliases: C330-8997-101H C330-8997-101H C330-8997-101H
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

SpaceSplice™ Wire Connecting Solution

C&K Aerospace SpaceSplice™ Wire Connecting Solution is designed to replace manual splicing processes in harsh environments, saving time and labor. These easy-to-use connectors comply with ESA/ESCC specifications and provide a standardized, high-reliability solution in a one-way or four-way version. The one-way variant connects two wires with a standard solution, while the four-way variant includes a stackable wire-to-wire connector with removable contacts and an axial fixing connector for panel-mount use. The series is suitable for board-to-board, board-to-cable, and cable-to-cable applications and accepts the most popular cable gauges to reduce costs. C&K Aerospace SpaceSplice Wire Connecting Solution is ideal for demanding wiring systems, including space equipment, satellite harnesses, and avionics/military.