PEC11J-9215F-S0015

Bourns
652-PEC11J9215FS0015
PEC11J-9215F-S0015

Mfr.:

Description:
Encoders 12 mm SMD Long Life Encoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2,42 €
2,08 € 10,40 €
1,95 € 19,50 €
1,79 € 44,75 €
1,61 € 80,50 €
1,51 € 151,00 €
1,36 € 340,00 €
1,26 € 1.323,00 €

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Encoders
RoHS:  
PEC11J
PCB Mount
Encoders
30 Detent
SMD/SMT
Quadrature
Flatted
IP40
Tray
Brand: Bourns
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Product Type: Encoders
Shaft Length: 15 mm
Factory Pack Quantity: 1050
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PEC11J Series 12mm Rotary Encoders

Bourns PEC11J Series 12mm Rotary Encoders are designed for professional audio and lighting applications and consumer electronics. These encoders feature a quadrature output, flatted shaft, various resolutions, and a momentary push switch option. Suitable for applications where a menu select encoder is required, these encoders have an IP40 dust seal rating and a long 100,000 rotation cycle life. Bourns PEC11J encoders are drop-in replacements for the discontinued ALPS Model EC11J and enable users to continue to support existing applications.