JXD3-0Z02NL

Pulse Electronics
673-JXD3-0Z02NL
JXD3-0Z02NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1000BaseT 350uH Leds Y/G Sngl Port Vert

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 757

Stock:
757 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,36 € 5,36 €
4,56 € 45,60 €
4,27 € 106,75 €
3,95 € 197,50 €
3,76 € 376,00 €
3,57 € 892,50 €
3,34 € 1.670,00 €
3,23 € 3.230,00 €
3,12 € 7.800,00 €

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded
PCB Mount
Right Angle
Solder
8 mA
- 40 C
+ 85 C
JXD3
Tray
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

JXD Industrial ICM Modular Ethernet Connectors

Pulse Electronics JXD Industrial ICM Modular Ethernet Connectors offer isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. Pulse Electronics JXD series operates at a -40°C to +85°C temperature range and is suitable for CAT3, CAT5 UTP. SMT pins in these connectors allow for reflow soldering. The compact form factor of the JXD series optimizes board space and supports all major PHY models.