ANT-DB1-RAF-SMA

TE Connectivity / Linx Technologies
712-ANT-DB1-RAF-SMA
ANT-DB1-RAF-SMA

Mfr.:

Description:
Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,95 € 13,95 €
12,69 € 6.345,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.825 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE)
802.11, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Whip
Blade Tilt / Swivel
2.5 dBi, 4.6 dBi
83 MHz, 675 MHz
50 Ohms
1.9
- 40 C
+ 80 C
2 Band
Panel Mount
Connector
SMA Male
2.45 GHz, 5.3 GHz
Bluetooth, WiFi, Zigbee, Thread
104.9 mm
11 mm
4 mm
RAF
Tray
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Unit Weight: 14,762 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99