2EDL8034G3CXTMA1

Infineon Technologies
726-2EDL8034G3CXTMA1
2EDL8034G3CXTMA1

Mfr.:

Description:
Galvanically Isolated Gate Drivers LEVEL SHIFT DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.703

Stock:
1.703 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,32 € 13,20 €
1,19 € 29,75 €
0,972 € 97,20 €
0,853 € 213,25 €
0,808 € 404,00 €
0,679 € 679,00 €
Full Reel (Order in multiples of 4000)
0,62 € 2.480,00 €
0,563 € 4.504,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
2EDL8034
SMD/SMT
VSON-10-4
- 40 C
+ 150 C
50 ns
195 ns
106 ns
Reel
Cut Tape
Brand: Infineon Technologies
Input Voltage - Max: 17 V
Input Voltage - Min: 8 V
Maximum Turn-Off Delay Time: 6 ns
Maximum Turn-On Delay Time: 6 ns
Operating Supply Current: 2.4 mA
Output Current: 6 A
Product: Driver ICs
Product Type: Galvanically Isolated Gate Drivers
Factory Pack Quantity: 4000
Supply Voltage - Max: 17 V
Supply Voltage - Min: 8 V
Tradename: EiceDRIVER
Type: High-Side, Low-Side
Part # Aliases: 2EDL8034G3C SP005612552
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

High & Low Side Drivers

Infineon Technologies High and Low Side Drivers are designed to control MOSFETs and IGBTs and include two non-interlocked channels. The selection features the 650V high and low side silicon on insulator (SOI) gate driver ICs with high (2.5A) and low current (0.7A) options. The Infineon High and Low Side Drivers feature excellent ruggedness and noise immunity, ideal for motor drives, home appliances, SMPS, battery-powered applications, and high-power lighting.