6ED2742S01QXTMA1

Infineon Technologies
726-6ED2742S01QXTMA1
6ED2742S01QXTMA1

Mfr.:

Description:
Gate Drivers LEVEL SHIFT DRIVER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.809

Stock:
2.809 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,36 € 2,36 €
1,76 € 17,60 €
1,62 € 40,50 €
1,44 € 144,00 €
1,37 € 342,50 €
1,32 € 660,00 €
1,28 € 1.280,00 €
Full Reel (Order in multiples of 3000)
1,17 € 3.510,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
Half-Bridge
SMD/SMT
QFN-32
1 Driver
1 Output
2 A
6 V
140 V
Inverting
20 ns
10 ns
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Part # Aliases: 6ED2742S01Q SP005548314
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

6ED2742S01Q Pre-Regulated 3-Phase SOI Gate Driver

Infineon Technologies 6ED2742S01Q 160V Pre-Regulated 3-Phase Silicon-on-Insulator (SOI) Gate Driver features an integrated charge pump, current sense amplifier, over-current protection, and bootstrap diodes. Integrated bootstrap diodes supply the three external high sides charging bootstrap capacitors and utilize a trickle charge pump to achieve 100% duty cycle operation. The 5mm2 QFN-32 packaged component offers under-voltage lockout, fault communication, automatic fault clear, and over-current protection with a configurable threshold. Output drivers provide a high-pulse current buffer stage designed for minimum driver cross-conduction. A current sense operational amplifier (with selectable gain) is integrated between the VSS and COM. The Infineon 6ED2742S01Q gate driver is designed for three-phase BLDC motor drive applications.