BGT60TR13CE6327XUMA1

Infineon Technologies
726-BGT60TR13CE6327X
BGT60TR13CE6327XUMA1

Mfr.:

Description:
RF Transceiver MMW_CONSUMER & IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.733

Stock:
3.733 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,10 € 15,10 €
13,15 € 131,50 €
12,48 € 312,00 €
11,55 € 1.155,00 €
10,99 € 2.747,50 €
10,54 € 5.270,00 €
10,19 € 10.190,00 €
9,99 € 24.975,00 €
Full Reel (Order in multiples of 4500)
9,49 € 42.705,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: RF Transceiver
RoHS:  
Radar
58 GHz to 63.5 GHz
FMCW
1.71 V
1.89 V
201 mA
201 mA
5 dBm
- 20 C
+ 70 C
SPI
BGA-40
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dimensions: 5 mm x 0.9 mm x 6.5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 3 Receiver
Number of Transmitters: 1 Transmitter
Operating Supply Voltage: 1.8 V
Product Type: RF Transceiver
Factory Pack Quantity: 4500
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: BGT 60TR13C E6327 SP002262606
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390010
ECCN:
EAR99

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

XENSIV™ 60GHz Radar MMIC

Infineon Technologies XENSIV™ 60GHz Radar MMIC is a fully integrated microwave motion sensor optimized in size, including Antennas in Package (AIP) as well as built-in motion and direction of motion detectors. The XENSIV 60GHz Radar Sensors offer a small form factor and low power consumption, creating innovative, intuitive sensing capabilities for many applications.