MULTICANSBCBOARDTOBO1

Infineon Technologies
726-MULTICANSBCBOARD
MULTICANSBCBOARDTOBO1

Mfr.:

Description:
Power Management IC Development Tools enables evaluation of OPTIREG Multi-CAN Power+ SBC product family

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,82 € 132,82 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Management Specialized
4.5 V to 28 V
1.2 V to 5 V
TLE9278-3BQX
Brand: Infineon Technologies
Interface Type: SPI
Output Current: 750 mA
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIREG
Part # Aliases: MULTI-CAN SBC BOARD SP001628320
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

TLE9278BQX Evaluation Boards

Infineon Technologies TLE9278BQX Evaluation Boards enable device evaluation and accelerate the design-in phase of the OPTIREG™ Multi-CAN Power+ SBC product family for a 5.0V output voltage. The Infineon TLE9278BQX boards are populated with the representative product families’ superset component TLE9278-3BQX, which supports partial networking (PN). The evaluation boards can be connected to the µIO STICK and controlled via USB using a powerful and intuitive graphical user interface (GUI) installed on a computer.