SLB9672AU20FW1624XTMA1

Infineon Technologies
726-SLB9672AU20FW162
SLB9672AU20FW1624XTMA1

Mfr.:

Description:
Security ICs / Authentication ICs TPM for embedded systems featuring I2C interface and PQC-protected firmware update mechanism

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.900
Expected 02/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,48 € 4,48 €
3,42 € 34,20 €
3,16 € 79,00 €
2,86 € 286,00 €
2,73 € 682,50 €
2,64 € 1.320,00 €
2,57 € 2.570,00 €
2,50 € 6.250,00 €
Full Reel (Order in multiples of 5000)
2,50 € 12.500,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security ICs / Authentication ICs
32 bit
3.6 V
3 V
- 40 C
+ 105 C
SMD/SMT
UQFN-32
Reel
Cut Tape
Brand: Infineon Technologies
Interface Type: SPI
Maximum Clock Frequency: 34.65 MHz
Memory Type: Non-Volatile
Product Type: Security ICs / Authentication ICs
Factory Pack Quantity: 5000
Subcategory: Security ICs / Authentication ICs
Tradename: OPTIGA
Type: TPM Module
Part # Aliases: OPTIGA TPM SLB 9672 FW16 SP006026286
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
3A991.a.2

OPTIGA™ TPM Security Solutions

Infineon Technologies OPTIGA™ TPM (Trusted Platform Module) Security Solutions are standardized security controllers designed to protect the integrity and authenticity of devices and systems in embedded networks. Based on the Trusted Computing Group (TCG) Specifications and certified Common Criteria (EAL4+), OPTIGA TPM devices offer security functions such as system and data integrity, authentication, secured communication, secured data storage, and secured updates. OPTIGA TPM SLB 9672 and OPTIGA TPM SLB 9673 are the current products in a generation of future-proof OPTIGA TPMs with a PQC-protected firmware update mechanism.