CY7C65215A-32LTXI

Infineon Technologies
727-CY7C65215A32LTXI
CY7C65215A-32LTXI

Mfr.:

Description:
USB Interface IC USB FULL-SPEED PERIPHERALS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 482

Stock:
482
Can Dispatch Immediately
On Order:
4.900
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,18 € 21,80 €
1,94 € 48,50 €
1,81 € 181,00 €
1,71 € 427,50 €
1,67 € 835,00 €
1,63 € 1.630,00 €
1,58 € 3.950,00 €
1,56 € 7.644,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
USB Controllers
Bridge, USB to UART/I2C/SPI
SMD/SMT
QFN-32
USB 2.0
Full Speed (FS)
12 Mb/s
1.71 V
5.5 V
18 mA
- 40 C
+ 85 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: USB Interface IC
Factory Pack Quantity: 4900
Subcategory: Interface ICs
Unit Weight: 65,340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.3

CY7C652xx EZ-USB™ Serial Bridge Controllers

Infineon Technologies CY7C652xx EZ-USB™ Serial Bridge Controllers offer configurable serial channels for UART/I2C/SPI interfaces, with low power consumption in standby mode (5µA). These controllers integrate the industry-leading CAPSENSE™ capacitive-touch sensing technology (for touch-sensitive key switches) and USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). These Infineon Technologies controllers are ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables), and many other applications requiring USB connectivity.