ML22Q274-NNNTDZ0ATL

ROHM Semiconductor
755-ML22Q274NTDZ0ATL
ML22Q274-NNNTDZ0ATL

Mfr.:

Description:
Communication ICs - Various IC, Communications, Speech Synthesis, Flash Memory, 2-5.5 V, 6 mA, 4.096 MHz, I2C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,28 € 4,28 €
2,90 € 29,00 €
2,70 € 67,50 €
2,37 € 237,00 €
2,25 € 562,50 €
2,02 € 1.010,00 €
1,84 € 1.840,00 €
Full Reel (Order in multiples of 2000)
1,56 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Communication ICs - Various
RoHS:  
Speech Synthesizers
2 V to 5.5 V
6 mA
- 40 C
+ 105 C
SMD/SMT
TSSOP-20
Reel
Cut Tape
Brand: ROHM Semiconductor
Frequency: 4.096 MHz
Interface Type: I2C
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 1 W
Product Type: Communication ICs - Various
Factory Pack Quantity: 2000
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

LAPIS ML22Q2x4 Speech Synthesis LSI

ROHM Semiconductor LAPIS ML22Q2x4 Speech Synthesis LSI incorporates Flash for storing sound code data and can be controlled with a clock synchronization serial interface (ML22Q234), standalone interface (ML22Q244) or an I2C interface (ML22Q254). Integrating a D-class speaker amplifier in the ROHM Semiconductor LAPIS ML22Q2x4 makes the solution required for sound output possible with a single chip.