ML62Q2722-NNNTBZWBY

ROHM Semiconductor
755-ML62Q2722NTBZWBY
ML62Q2722-NNNTBZWBY

Mfr.:

Description:
16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,81 € 4,81 €
3,35 € 33,50 €
3,12 € 78,00 €
2,75 € 275,00 €
2,61 € 652,50 €
2,34 € 1.170,00 €
Full Reel (Order in multiples of 1000)
1,97 € 1.970,00 €
1,89 € 3.780,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
RISC
64 kB
8 kB
TQFP-64
1 MHz
12 bit
51 I/O
1.8 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Data RAM Type: RAM
Data ROM Size: 4 kB
Data ROM Type: ROM
Interface Type: I2C, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 1 x 16 bit
Operating Supply Voltage: 1.8 V to 5.5 V
Product: Microcontrollers
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310020
ECCN:
EAR99

ML62Q CMOS 16-bit RISC MCUs

ROHM Semiconductor ML62Q CMOS 16-bit RISC Microcontrollers (MCUs) are high-performance devices with a RISC U16 Core. Rich peripheral circuits are incorporated like a 10-bit A/D converter, timer, PWM, synchronous serial port, UART, and I2C bus interface.