778-PSD-24-4 Desktop AC Adapters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model AC Plug included/required Region Input Voltage Number of Outputs Output Power Output Voltage-Channel 1 Output Current-Channel 1 Connector Type DC Output Connector DC Output Lead Length Efficiency Standard
Banner Engineering Desktop AC Adapters DC Power Supply - Desktop Style; Input: 90-264 V ac 50/60 Hz: 1.8 m (6 ft) US Style Outlet Plug; Output: 24 V dc 4 A; 2 m (6.5 ft) 4-pin M12 QD; UL Listed Class 2
109In Stock
3Expected 14/09/2026
Min.: 1
Mult.: 1
Required Universal 90 VAC to 264 VAC 1 Output 96 W 24 VDC 3.9 A Circular Connector 5-Pin M12 2 m 85 % CISPR22 Class B, FCC Class B, UL1310 Class 2, VCCI Class B
Banner Engineering PSD-24-4-811990
Banner Engineering Desktop AC Adapters DC Power Supply - Desktop Style; Input: 90-264 V ac 50/60 Hz: 1.8 m (6 ft) US Style outlet plug; Output: 24 V dc 4 A: 13.7 m (45 ft) 8-pin M12 Male QD; UL Listed Class 2
Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Universal 90 VAC to 264 VAC 1 Output 96 W 24 VDC 4 A Circular Connector 8-Pin M12 13.7 m 85 % CISPR22 Class B, FCC Class B, UL1310 Class 2, VCCI Class B