TFM201610ALMA-KIT

TDK
810-TFM201610ALMAKIT
TFM201610ALMA-KIT

Mfr.:

Description:
Inductor Kits & Accessories PWR IND KIT,2.0 x 1.6 MM, .24-2.2 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
240 nH to 2.2 uH
- 55 C
+ 150 C
AEC-Q200
TFM-ALMA
Brand: TDK
Core Material: Metal
Number of Pieces per Value: 10
Number of Values: 6
Packaging: Cut Tape
Product Type: Inductor Kits & Accessories
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Total Number of Pieces: 60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Design Kits

TDK Design Kits feature various components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select suitable components for the desired applications. TDK Design Kits are available for inductors, Flexield noise suppression sheets, and µPOL™ DC-DC power modules.

TFM201610ALMA Auto Power Inductor Sample Kit

TDK TFM201610ALMA Auto Power Inductor Sample Kit is designed for use with TFM201610ALMA inductors that are AEC-Q200 qualified. TFM201610ALMA inductors use metal magnetic material with high saturation magnetic flux density, resulting in excellent DC bias characteristics needed for inductors for power circuits. Circuit structure leakage flux is minimized with the utilized closed magnetic circuit structure. TDK TFM201610ALMA Inductors are suitable for ADAS, in-vehicle cameras, and automotive communication modules.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,84 € 27,84 €
26,01 € 260,10 €
25,37 € 634,25 €
24,93 € 1.246,50 €
24,55 € 2.455,00 €
500 Quote