810-VLS6045EX-221M Power Inductors - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 221uH 32.190In Stock
Cut Tape
0,31 €
0,254 €
0,248 €
0,206 €
Reel
0,156 €
Min.: 1
Mult.: 1
: 1.500
High Power Inductor 6 mm x 6 mm x 4.5 mm Shielded 220 uH 20 % 500 mA 1.15 Ohms 800 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite VLS-EX Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 220uH 20% 1.15ohms 0.8A AEC-Q200 8.595In Stock
Cut Tape
0,37 €
0,303 €
0,265 €
0,249 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1.500
High Power Inductor 6 mm x 6.3 mm x 4.5 mm Shielded 220 uH 20 % 500 mA 1.15 Ohms 800 mA - 40 C + 125 C Standard 6 mm 6.3 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-H Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H Non-Stocked Lead-Time 30 Weeks
Cut Tape
0,396 €
0,335 €
0,318 €
0,259 €
Reel
0,193 €
Min.: 1
Mult.: 1
: 1.500
High Power Inductor Shielded 220 uH 20 % 800 mA 1.5 Ohms 800 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H Non-Stocked Lead-Time 12 Weeks
Cut Tape
0,361 €
0,30 €
0,247 €
0,23 €
Reel
0,181 €
Min.: 1
Mult.: 1
: 1.500
High Power Inductor Shielded 150 uH 20 % 900 mA 988 mOhms 900 mA - 40 C + 105 C Standard 6 mm 6 mm 4.5 mm Ferrite AEC-Q200 VLS-EX-CA Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H 754In Stock
Cut Tape
0,817 €
0,703 €
0,645 €
0,522 €
0,365 €
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 150 uH 20 % 370 mA 650 mOhms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H 82In Stock
Cut Tape
0,671 €
0,555 €
0,457 €
0,446 €
0,366 €
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 220 uH 20 % 450 mA 520 mOhms 330 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H 7In Stock
Cut Tape
0,585 €
0,513 €
0,492 €
0,423 €
Min.: 1
Mult.: 1
Power Inductor 7 mm x 7 mm x 3.2 mm Shielded 220 uH 20 % 290 mA 1.05 Ohms - 40 C + 105 C Standard 7 mm 7 mm 3.2 mm Ferrite SLF Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-221M-H
Power Inductor 7 mm x 7 mm x 4.5 mm Shielded 150 uH 20 % 550 mA 340 mOhms 400 mA - 40 C + 105 C Standard 7 mm 7 mm 4.5 mm Ferrite SLF Reel