AR0341ATSC15XUEA0-DPBR

onsemi
863-1ATSC15XUEA0DPBR
AR0341ATSC15XUEA0-DPBR

Mfr.:

Description:
Image Sensors 3 MP 1/4 CIS SO

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 2250   Multiples: 2250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,78 € 53.505,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
RGB
60 fps
Tray
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: AR0341AT
Factory Pack Quantity: 225
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541491050
ECCN:
EAR99

Hyperlux AR0341AT 2.1μm 3MP CMOS Image Sensor

onsemi Hyperlux AR0341AT 2.1µm 3MP CMOS Image Sensor offers a 1/3.6" optical format and 1920 x 1536 pixel array at up to 60 frames per second (fps). This module comes equipped with the 2nd generation super-exposure pixel technology, achieving 150dB high dynamic range (HDR) with LED flicker mitigation (LFM). This technology enables the sensor to capture high-quality images under extreme lighting conditions without sacrificing lowlight sensitivity. The LFM feature also ensures that pulsed light sources do not appear to flicker, preventing flicker-induced machine vision issues. onsemi Hyperlux AR0341AT 2.1µm 3MP CMOS Image Sensor was designed following ASIL-C processes, and the sophisticated real-time safety mechanisms and fault detection features exceed ASIL-B hardware metrics. The AR0341AT module caters to sensing and viewing camera applications, including Advanced Driver Assistance Systems (ADAS).