NRVTS15100PFST3G

onsemi
863-NRVTS15100PFST3G
NRVTS15100PFST3G

Mfr.:

Description:
Schottky Diodes & Rectifiers 15A 100V TRENCH SCHOTTKY IN TO-277 PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10.000
Expected 06/03/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,43 € 1,43 €
0,912 € 9,12 €
0,605 € 60,50 €
0,476 € 238,00 €
0,427 € 427,00 €
0,388 € 970,00 €
Full Reel (Order in multiples of 5000)
0,363 € 1.815,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277-3
Dual Anode Common Cathode
Si
15 A
100 V
810 mV
200 A
18 mA
- 55 C
+ 175 C
NRTS15100PFS
Reel
Cut Tape
Brand: onsemi
Operating Temperature Range: - 55 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.