926-LM2596 Switching Voltage Regulators

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 4.5V to 40V 3A Low 516In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 Buck 1.2 V to 37 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596S-5.0/NOPB 3.380In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Buck 5 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596SX-5.0NOPB 4.514In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 Buck 5 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596SX-12/NOPB 382In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 Buck 12 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 4.5V to 40V 3A Low 203In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 Buck 3.3 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 4.5V to 40V 3A Low 239In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 Buck 5 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators Pwr Cnvtr 150KHz 3A SD VTG Reg A 926-LM2 A 926-LM2596S-12/NOPB 557In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Buck 12 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG
985On Order
Min.: 1
Mult.: 1

Through Hole TO-220-5 Buck 1.2 V to 37 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596SX-ADJNOPB 806In Stock
1.530Expected 11/02/2026
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 Buck 1.2 V to 37 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators SIMPLE SWITCHER® 4.5V to 40V 3A Low 175In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 Buck 12 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators pwr Cnvtr 150 KHz 3A SD Vtg Reg 153In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 Buck 3.3 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596SX33NOPB 1.435In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 Buck 3.3 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG 354In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-5 Buck 5 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators pwr Cnvtr 150 KHz 3A SD Vtg Reg 43In Stock
360Expected 09/03/2026
Min.: 1
Mult.: 1

Through Hole TO-220-5 Buck 12 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Tube
Texas Instruments Switching Voltage Regulators pwr Cnvtr 150 KHz 3A SD Vtg Reg A 926-LM A 926-LM2596S-3.3/NOPB
2.500Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Buck 3.3 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 150 KHZ 3A STEP-DOWN VLTG REG A 926-LM25 A 926-LM2596S-ADJ/NOPB
5.976Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TO-263-5 Buck 1.2 V to 37 V 3 A 1 Output 4.5 V 40 V 150 kHz - 40 C + 125 C LM2596 Reel, Cut Tape, MouseReel