DF1510SE377 Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay General Semiconductor Bridge Rectifiers 1.5 Amp 1000 Volt 50 Amp IFSM 6.146In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.5A,1000V,GPP, SMDIP,BRIDGERECT Non-Stocked
Min.: 3.000
Mult.: 1.500
Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel
Vishay General Semiconductor Bridge Rectifiers 1.5 Amp 1000 Volt 9.864In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube