KBPF305G

Taiwan Semiconductor
821-KBPF305G
KBPF305G

Mfr.:

Description:
Bridge Rectifiers 3A, 600V, Standard Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,894 € 0,89 €
0,557 € 5,57 €
0,364 € 36,40 €
0,28 € 140,00 €
0,229 € 229,00 €
0,218 € 457,80 €
0,198 € 831,60 €
0,188 € 1.974,00 €
0,17 € 4.284,00 €

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Bridge Rectifiers
RoHS:  
Tube
Brand: Taiwan Semiconductor
Product Type: Bridge Rectifiers
Factory Pack Quantity: 2100
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
85044095900
USHTS:
8504409510
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KBPF Series Glass Passivated Bridge Rectifiers

Taiwan Semiconductor KBPF Series Glass Passivated Bridge Rectifiers are quad-configured 400V to 1000V rectifiers ideal for printed circuit boards. These bridge rectifiers offer reliable, low-cost construction utilizing a molded plastic technique. The Taiwan Semi KBPF Series Glass Passivated Bridge Rectifiers have a high surge current capability and are designed for general-purpose use in AC/DC bridge full wave rectification for SMPS.