MOV-10D201K Varistors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 10mm Radial Disc-Straight Leads,Bulk 1.000In Stock
0,396 €
0,291 €
0,165 €
0,137 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 656In Stock
0,181 €
0,108 €
0,092 €
0,084 €
Min.: 1
Mult.: 1
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 250pF 200volts 10% 7.447In Stock
31.000On Order
Cut Tape
0,206 €
0,124 €
0,106 €
0,097 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 1.000
MOV-10DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 10 mm 2.5 kA 30 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1.965In Stock
2.000Expected 29/12/2026
Cut Tape
0,206 €
0,124 €
0,106 €
0,097 €
Reel
0,087 €
Min.: 1
Mult.: 1
: 1.000
MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,413 €
0,267 €
0,166 €
0,14 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 1.000
MOV-10D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 13 Weeks
Cut Tape
0,413 €
0,267 €
0,166 €
0,14 €
Reel
0,099 €
Min.: 1
Mult.: 1
: 1.000
MOV-10D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 13 Weeks
0,396 €
0,291 €
0,165 €
0,137 €
Min.: 1
Mult.: 1
MOV-10D-KC Varistors PCB Mount Through Hole 130 VAC 170 VDC 200 V 340 V 10 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 250pF 200volts 10%
MOV-10DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 10 mm 2.5 kA 30 J 250 pF - 40 C + 85 C Bulk