1N4148 Series Small Signal Switching Diodes

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Small Signal Switching Diodes SURFACE MOUNT FAST SWITCHING DIODE 1.347.039In Stock
885.000Expected 21/07/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Switching Diodes SMD/SMT SOD-123 100 V 2 A 300 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 100V Io/200mA BULK 1.276.519In Stock
Min.: 1
Mult.: 1
Max.: 10.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Bulk
onsemi Small Signal Switching Diodes Hi Conductance Fast 636.843In Stock
Min.: 1
Mult.: 1
Max.: 15.000
: 5.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Ammo Pack
onsemi Small Signal Switching Diodes Hi Conductance Fast 1.986.883In Stock
Min.: 1
Mult.: 1
Max.: 20.000
: 10.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Reel, Cut Tape
Diodes Incorporated Small Signal Switching Diodes 400mW 100Vrrm 4ns 35.647In Stock
80.000On Order
Min.: 1
Mult.: 1
Max.: 1.190
: 10.000

Switching Diodes SMD/SMT SOD-123-2 100 V 2 A 300 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes AutoM 100V VRM 75V 53VRMS 300mA 200mW 433.062In Stock
324.000Expected 02/07/2027
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 150 mA Single 4 ns 1.25 V 25 nA - 65 C + 150 C 1N4148 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes Hi Conductance Fast 190.761In Stock
140.000Expected 16/07/2027
Min.: 1
Mult.: 1
Max.: 15.000
: 5.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Ammo Pack
onsemi Small Signal Switching Diodes Hi Conductance Fast 60.715In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 5.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Ammo Pack
onsemi Small Signal Switching Diodes Hi Conductance Fast 41.480In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

General Purpose Diodes Through Hole DO-35 100 V 4 A 300 mA Single 4 ns 1 V 5 uA - 55 C + 175 C 1N4148 Reel, Cut Tape
Diodes Incorporated Small Signal Switching Diodes SMT Fast Switching Diode 576In Stock
360.000On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Switching Diodes SMD/SMT SOD-123-2 100 V 2 A 300 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C 1N4148 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 75 Vrrm 53Vr 150 mA FAST SWITCH DIODE 4.354In Stock
50.000On Order
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

Switching Diodes SMD/SMT SOD-323-2 100 V 2 A 150 mA Single 4 ns 1.25 V 25 nA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 100V Io/150mA T/R 71In Stock
1.323.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Switching Diodes SMD/SMT SOD-323-2 75 V 2 A 300 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated 1N4148WSF-7
Diodes Incorporated Small Signal Switching Diodes 200mW 2pF 75Vrrm 150mA 2A 1VF 1.154In Stock
1.113.000On Order
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

Switching Diodes SMD/SMT SOD-323-2 100 V 4 A 150 mA Single 4 ns 1.25 V 500 nA - 55 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated 1N4148WSQ-13-F
Diodes Incorporated Small Signal Switching Diodes Fast Switching Diode SOD323 T&R 10K 14.491In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 10.000

1N4148 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 100V Io/150mA T/R 295In Stock
1.575.000On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Switching Diodes SMD/SMT SOD-523-2 100 V 2 A 250 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Rectron Small Signal Switching Diodes 100V If/300mA BULK 27.541In Stock
Min.: 1
Mult.: 1

Switching Diodes Through Hole DO-35 75 V 1 A 300 mA Single 4 ns 1 V 50 uA - 65 C + 175 C 1N4148 Bulk
Rectron Small Signal Switching Diodes DO-35gls,0.3A,75V,Switching 3.039In Stock
50.000Expected 13/11/2026
Min.: 1
Mult.: 1
: 10.000

Switching Diodes Through Hole DO-35 75 V 1 A 300 mA Single 4 ns 1 V 50 uA - 65 C + 175 C 1N4148 Reel, Cut Tape
Diodes Incorporated Small Signal Switching Diodes SMT Fast Switching Diode
633.776On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Switching Diodes SMD/SMT SOD-123-2 100 V 2 A 300 mA Single 4 ns 1.25 V 50 uA - 65 C + 150 C 1N4148 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes Fast Switching Diode SOD523 T&R 3K
89.992On Order
Min.: 1
Mult.: 1
Max.: 3.540
: 3.000

Switching Diodes SMD/SMT SOD-523-2 100 V 2 A 125 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated 1N4148WT-76K
Diodes Incorporated Small Signal Switching Diodes Fast Switching Diode SOD523 T&R 6K
17.580On Order
Min.: 1
Mult.: 1
Max.: 6.000
: 6.000

Switching Diodes SMD/SMT SOD-523-2 80 V 2 A 250 mA Single 4 ns 1.25 V 1 uA - 55 C + 150 C 1N4148 Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes Switching Diode 100V 500mW Non-Stocked
Min.: 1
Mult.: 1
: 10.000

1N4148 Reel, Cut Tape
Rectron 1N4148W-T
Rectron Small Signal Switching Diodes 75V 150mA Non-Stocked Lead-Time 20 Weeks
Min.: 30.000
Mult.: 30.000
: 30.000

Switching Diodes SMD/SMT SOD-123 100 V 2 A 300 mA Single 4 ns 1.25 V 1 uA - 65 C + 150 C 1N4148 Reel