MCP1700 Series LDO Voltage Regulators

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 14.458In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 3.6 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 5.600In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 1.8 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupply 1uA 17.309In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 3.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 9.900In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 3.5 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 612In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 830In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 2.4 V 250 mA 6.5 V - 40 C + 125 C AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 2.272In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 4.5 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 3.679In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 2 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 3.325In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 2.2 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 2.175In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 2.3 V 200 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 2.947In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 2.7 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1.600In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 3.1 V 250 mA 6.5 V - 40 C + 125 C AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1.602In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.3 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 43.155In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 1.8 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 195.014In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 3.3 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 59.336In Stock
73.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SOT-89-3 3.3 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 9.712In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 2.5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 6.319In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 2.8 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 7.807In Stock
12.000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 1.2 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V 44 dB Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 5.441In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 1.5 V 200 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 250mA LDO 2% 23.785In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-3 3 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 1.054In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.8 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA Adj LDO 2% 1.006In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.5 V 250 mA 1 Output Positive 4 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 858In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 2.7 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk
Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 1.380In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 4 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Bulk