6.2 V ESD Protection Diodes / TVS Diodes

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD UNI-DIRECTIONAL 5VWM 5A SOD-723 6.384In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V 13 V 6.2 V SOD-723-3 13 A 169 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes ESD Protection Diode 53.641In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 8 V 6.2 V SL-2 2.5 A 37 W 32 pF 20 kV 20 kV - 55 C + 150 C DF2S6.2 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 300W 45.013In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6.2 V SC-59-3 (SOT-23-3) 12 A 300 W 110 pF 8 kV 15 kV - 55 C + 150 C SM05 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor for Automotive 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel SMD/SMT 6.2 V SOT-323-3 8 pF 8 kV 15 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 5.5V 200mW, Highly Reliable, Transient Voltage Suppressor 2.860In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel SMD/SMT 6.2 V SOT-323-3 8 pF 8 kV 15 kV + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS ARRAY 38.834In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 5 V SMD/SMT 18 V 6.2 V uDFN-2 2 A 90 fF 12 kV 18 kV - 40 C + 125 C SP3213 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive single line 5V TVS in SOD323 85.464In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 12.8 V 6.2 V SOD-323-2 20 A 190 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 84.309In Stock
50.000Expected 03/06/2026
Min.: 1
Mult.: 1
Max.: 12.620
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 14 V 6.2 V X1-DFN1006-2 30 A 420 W 190 pF 30 kV 30 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dual SMD 300w TVs SOT-23 IEC 61000 35.353In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 20.6 V 6.2 V SC-59-3 (SOT-23-3) 17 A 300 W 230 pF 8 kV 15 kV - 55 C + 150 C SM05 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 5V UNI 26.249In Stock
60.000Expected 20/04/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 13 V 6.2 V SC-70-3 (SOT-323-3) 6.5 A 70 W 38 pF 8 kV 15 kV - 55 C + 150 C PESDxV0L2UU Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes 5 Line TVS Array 18.102In Stock
9.000Expected 26/05/2026
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

Unidirectional 5 Channel 5 V SMD/SMT 14.5 V 6.2 V TSOP-6 24 A 350 W 400 pF 8 kV 15 kV - 40 C + 125 C SMSxxC Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS DFN0603, 5 Vdc 29.815In Stock
Min.: 1
Mult.: 1
: 2.000

Bidirectional 1 Channel 5 V SMD/SMT 8.4 V 6.2 V 19 A 30 kV 30 kV - 55 C + 85 C TVSL02 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 5V,ESD Protection,SOD-923,UNI 4.620In Stock
Min.: 1
Mult.: 1
: 8.000

Unidirectional 1 Channel 5 V SMD/SMT 12 V 6.2 V SOD-923-2 5 A 35 pF 30 kV 30 kV - 55 C + 150 C TEA-01AC Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 4-Ch Low Cap TVS 0.65pF 5Vrwm 6.2Vbr 5.724In Stock
3.000Expected 01/06/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V TSOT-26-6 6 A 55 W 800 fF 16 kV 27 kV - 55 C + 85 C DT1042 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 2uA 5VDC 4+1 715In Stock
6.000Expected 01/05/2026
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SC-59-6 (SOT-23-6) 5 A 1 pF - 55 C + 85 C WE-TVS Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes 3V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor 7.138In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 6.2 V SC-59-3 (SOT-23-3) 2.76 A 24 W 180 pF 30 kV 30 kV + 150 C Reel, Cut Tape
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Zener Diode 46V ????mW Surface Mount 2.610In Stock
15.000On Order
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5.5 V SMD/SMT 6.2 V SOT-346-3 8 pF 8 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes BZA962A/SOT665/SOT5 2.112In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 4 Channel 6.51 V SMD/SMT 6.2 V SOT-665-5 15 W 105 pF 8 kV 8 kV + 150 C BZA900A Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZEN ESD PROTECT 175In Stock
120.000Expected 08/01/2027
Min.: 1
Mult.: 1
: 8.000

Unidirectional 2 Channel 5 V SMD/SMT 6.2 V SOD-723-3 38 pF 30 kV 30 kV - 55 C + 150 C UESD5.0D Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes High Surge TVS Diode 6.140In Stock
130.000On Order
Min.: 1
Mult.: 1
: 10.000

Unidirectional 1 Channel 5.5 V SMD/SMT 13 V 6.2 V X1-DFN1006-2 40 A 500 W 210 pF 30 kV 30 kV - 65 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP 8.246In Stock
81.000On Order
Min.: 1
Mult.: 1
Max.: 2.400
: 3.000

Unidirectional 2 Channel 5 V SMD/SMT 10.5 V 6.2 V SOT-143-4 6 A 55 W 800 fF 16 kV 18 kV - 55 C + 85 C Reel, Cut Tape, MouseReel

Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP SOT26 T&R 3K 3.659In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 4 Channel 5 V SMD/SMT 9 V 6.2 V SOT26-6 6 A 55 W 650 fF 16 kV 16 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes ESD 6.2V UNI 2.394In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 2 Channel 3 V SMD/SMT 8.7 V 6.2 V SC-59-3 (SOT-23-3) 2.76 A 24 W 180 pF 30 kV 30 kV + 150 C AEC-Q101 Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes Bi-Dir ESD 2A; 5.5V SOD-962 (SL2) 3.934In Stock
20.000Expected 08/05/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 5.5 V SMD/SMT 20 V 6.2 V SOD-962-2 2 A 30 W 150 fF 15 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection Diode Ct: 6.5pF VBR: 5.9V 7.577In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 5 V SMD/SMT 6.2 V SOT-323-3 100 mW 6.5 pF 8 kV - 55 C + 125 C Reel, Cut Tape, MouseReel