ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Package/Case Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 1.679In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 6 Channel 5.5 V SMD/SMT 105.5 V TQFN-EP-12 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3206E Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated ESD Protection Diodes / TVS Diodes Low-Capacitance, 2/3/4/6-Channel, 15kV ESD-Protection Arrays for High-Speed Data Interfaces 275In Stock
Min.: 1
Mult.: 1

Unidirectional 6 Channel 5.5 V SMD/SMT 105.5 V TQFN-EP-12 984 mW 7 pF 8 kV 15 kV - 40 C + 85 C MAX3206E Tube