Littelfuse AUMOV Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 14V 14mm Epoxy AEC-Q200 AUMOV 2.308In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 14 mm 10 A 10 J 10.2 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 14mm Epoxy AEC-Q200 AUMOV 276In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5.55 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1.460In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6.5 kA 235 J 160 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 179In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6.5 kA 130 J 450 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 14mm Phenolic AEC-Q200 AUMOV 1.334In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 10 A 10 J 10.2 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 25V 14mm Phenolic AEC-Q200 AUMOV 21In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 10 A 25 J 6.2 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 14V 20mm Epoxy AEC-Q200 AUMOV 2.407In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 20 A 28 J 22.2 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 612In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 290 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 137In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 30In Stock
1.000Expected 06/07/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 23 mm 10 kA 410 J 350 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 275 VAC 260J 710V-CL 10KA-PK 1.061In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23 mm 10 kA 260 J 900 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 30V 20mm Phenolic AEC-Q200 AUMOV 2.491In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 12 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 181In Stock
900Expected 08/05/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 208In Stock
Min.: 1
Mult.: 1
Reel: 400
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 23 mm 10 kA 80 J 6 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 615In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 25V 10mm Epoxy AEC-Q200 AUMOV 1.061In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 5 A 13 J 2.9 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 1.790In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 6.5 kA 10 J 10.2 nF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 58In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 17 mm 6.5 kA 175 J 360 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 30V 20mm Epoxy AEC-Q200 AUMOV 21In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 12 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 10mm Phenolic AEC-Q200 AUMOV
5.400Expected 25/05/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 5 A 15.5 J 2.55 nF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE
494Expected 20/04/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 17 mm 6.5 kA 150 J 380 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 14V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 13 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 1 A 1 J 1.1 nF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 5mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 13 Weeks
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 1 A 1.4 J 950 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 400 A 2 J 790 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 7 mm 400 A 2.2 J 720 pF - 40 C + 85 C AEC-Q200 Bulk