Nexperia ESD Protection Diodes / TVS Diodes

Results: 1.027
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PESD15VW1BCSF/SOD962-2/SOD962- 2.246In Stock
Min.: 1
Mult.: 1
Max.: 9.000
Reel: 9.000

Bidirectional SMD/SMT DSN0603-2 0.54 pF 30 kV Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1ETH10L-Q/SOD882/DFN1006-2 1.129In Stock
10.000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 75 V SMD/SMT DFN-1006-2 (SOD-882-2) 2.3 A 94 W 0.4 pF 18 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1IVN24-LS/SOD882BD/XSON2 2.510In Stock
10.000Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V DFN-1006BD-2 3.5 A 17 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1V2Y1BSF/SOD962-2/SOD962-2 14.701In Stock
Min.: 1
Mult.: 1
Max.: 9.000
Reel: 9.000

Bidirectional 1.2 V SMD/SMT 3.4 V SOD-962-2 26 pF Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 12.347In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 40 V 27.8 V SC-59-3 (SOT-23-3) 3 A 200 W 11 pF 8 kV 15 kV - 65 C + 150 C PESDxL2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS2UQ/SOT663/SOT3 4.627In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Unidirectional 2 Channel 24 V SMD/SMT 36 V 27 V SOT-663-3 3 A 150 W 50 pF 8 kV 15 kV - 65 C + 150 C PESDxS2UQ AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VS4UD/SOT457/SC-74 11.584In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 4 Channel 24 V SMD/SMT 52 V 27 V TSOP-6 4 A 200 W 70 pF 8 kV 15 kV - 65 C + 150 C PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V UNI 4.747In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 5 Channel 24 V SMD/SMT 52 V 27 V TSOP-6 4 A 200 W 70 pF 8 kV 15 kV - 65 C + 150 C PESDxS5UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD24VV1BLS/SOD882BD/XSON2 8.790In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 42 V 25.5 V DFN-1006BD-2 3.5 A 14 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD27VV1BLS/SOD882BD/XSON2 2.411In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 27 V SMD/SMT 45 V 28 V DFN-1006BD-2 3 A 14 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD27VV2BT/SOT23/TO-236AB 1.492In Stock
3.000Expected 21/12/2026
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CAN24LT-Q/SOT23/TO-236AB 1.761In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 24 V SMD/SMT 33.5 V 30 V 9 A 25 pF 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 13.754In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT 41 V 25.5 V SC-70-3 (SOT-323-3) 4 A 10 pF 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27L-U/SOT323/SC-70 561In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 27 V SMD/SMT 42 V 28 V SC-70-3 (SOT-323-3) 3.9 A 10 pF 30 kV - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27U-U/SOT323/SC-70 5.744In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel SMD/SMT SOT-323-3 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD27UT-Q/SOT23/TO-236A 1.739In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 27V BI 6.303In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 27 V SMD/SMT 33 V 38 V SOT323-3 2.5 A 5.2 pF - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD36UU-Q/SOT323/SC-70 2.805In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel SMD/SMT 25.5 V SOT-323-3 2 A - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2CANFD60LT-Q/SOT23/TO-236A 1.804In Stock
6.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 60 V SMD/SMT 79 V 62 V SC-59-3 (SOT-23-3) 4 A 6 pF 24 kV 24 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH-AD/SOT457/SC-74 5.375In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 5.5 V SMD/SMT 12.3 V 9 V TSOP-6 3.5 A 20 pF 12 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI
6.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 3.2 A 3 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETH100T-Q/SOT23/TO-236AB 528In Stock
3.000Expected 24/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 3.2 A 3 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 5.128In Stock
15.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 1 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 2 pF 30 kV 15 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes ESD 24V BI 1.971In Stock
12.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 35.5 V SOT-323-3 3.5 A 17 pF 30 kV - 55 C + 150 C Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD2IVN24U-Q/SOT323/SC-70 1.139In Stock
6.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Bidirectional 2 Channel 24 V SMD/SMT 42 V 25.5 V SOT-323-3 3.5 A 17 pF 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel