Panjit ESD Protection Diodes / TVS Diodes

Results: 6.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes ESD Protection 9.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

PE4322C2A AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 5V 2.995In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 V SMD/SMT 14.5 V 5.5 V DFN1610-2 100 A 30 kV 30 kV - 55 C + 150 C High Surge Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 7V 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 7 V SMD/SMT 7.7 V DFN1610-2 88 A 960 pF 30 kV 30 kV - 55 C + 150 C High Surge Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 9V 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 9 V SMD/SMT 20 V 9.9 V DFN1610-2 73 A 30 kV 30 kV - 55 C + 150 C High Surge Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 12V 10.410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 12 V SMD/SMT 27 V 13.2 V DFN1610-2 58 A 30 kV 30 kV - 55 C + 150 C High Surge Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 15V 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 15 V SMD/SMT 32 V 16.5 V DFN1610-2 45 A 30 kV 30 kV - 55 C + 150 C High Surge Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 20V 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 20 V SMD/SMT 43 V 22 V DFN1610-2 34 A 30 kV 30 kV - 55 C + 150 C High Surge Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Hi-Surge ESD Protection 36V 2.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 36 V SMD/SMT 75 V 39.6 V DFN1610-2 19 A 30 kV 30 kV - 55 C + 150 C High Surge Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 12VESD,SOD-323 ,Bi 7In Stock
Min.: 1
Mult.: 1
Reel: 5.000

1 Channel SMD/SMT 30 kV 30 kV - 55 C + 150 C PEC38 AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 24V, 5KW, SMC 2.400In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 33V, 5KW, SMC 2.240In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 64V, 5KW, SMC 2.134In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor 1.600In Stock
Min.: 1
Mult.: 1
Reel: 800

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 48.1 A 5 kW 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5.956In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.3 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.38 pF 16 kV 18 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 5.440In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 V SMD/SMT 7.5 V 5 V DFN-10 6.5 A 0.36 pF 16 kV 18 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes ESD Protection 9.850In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 5 V 13 V 5 V SOD-323-2 5 A 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 14.258In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 1 V SMD/SMT 6.5 V 1.5 V DFN-2 6.5 A 0.2 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.207In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 1.5 V SMD/SMT 4 V 4 V DFN-2 5 A 0.18 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 3.5 V 6 V DFN-2 4 A 0.19 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.748In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 2.8 V SMD/SMT 3.5 V 5 V DFN-2 5 A 0.17 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 8.630In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 4 V 6 V DFN-2 5 A 0.42 pF 20 kV 24 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.450In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 3.6 V 25.5 V DFN-2 10 A 0.5 pF 21 kV 21 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.465In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 28 V SMD/SMT 3.7 V 29.5 V DFN-2 10 A 0.6 pF 21 kV 21 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.695In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 24 V SMD/SMT 4 V 28 V DFN-2 10 A 0.6 pF 21 kV 21 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 8.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 3.4 V 5.5 V DFN-2 5 A 0.77 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape, MouseReel