Panjit ESD Protection Diodes / TVS Diodes

Results: 6.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.628In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 3.4 V 6 V DFN-2 5 A 0.7 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.990In Stock
Min.: 1
Mult.: 1
Reel: 10.000

SMD/SMT DFN-3 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.290In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 4 V 6 V DFN-3 5 A 0.39 pF 20 kV 24 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 9.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Bidirectional 1 Channel 5 V SMD/SMT 3.5 V 6 V DFN-3 5 A 0.75 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.3 V SMD/SMT 3.8 V 5 V DFN-10 5 A 0.17 pF 12 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 1.5 V SMD/SMT 4.2 V 5 V DFN-10 5 A 0.29 pF 15 kV 15 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Low Capacitance ESD Protection 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 V SMD/SMT 7.5 V 5.5 V SC-59-6 (SOT-23-6) 5 A 0.9 pF 30 kV 30 kV - 55 C + 125 C Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 5V 34.675In Stock
Min.: 1
Mult.: 1
Reel: 10.000

1 Channel 3.3 V 7.7 V 4.5 V DFN-2 11 kV 15 kV - 55 C + 125 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 12V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 13V, 5KW, SMC 750In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 14V, 5KW, SMC 500In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 15V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 15V, 5KW, SMC 1.300In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 20V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 24V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 26V, 5KW, SMC 580In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 30V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 30V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC AEC-Q101 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 36V, 5KW, SMC 275In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, bidirectional, VRWM 36V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 48V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 51V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 58V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes TVS, unidirectional, VRWM 78V, 5KW, SMC 800In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMC (DO-214AB) 5KMC Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Ultra Low Capacitance ESD Protection 3.3V 5.300In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 3.3 V SMD/SMT 5.5 V 5.5 V DFN-10 14 kV 15 kV - 55 C + 85 C Reel, Cut Tape, MouseReel