DSN-2 ESD Protection Diodes / TVS Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi ESD Protection Diodes / TVS Diodes MID CAP LVPT 8.641In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 3.68 V DSN-2 16 A 5.5 pF 15 kV 15 kV - 55 C + 125 C ESD5101 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes Low Capacitance LVPT ESD ProtectionDiode 84In Stock
20.000Expected 28/04/2026
Min.: 1
Mult.: 1
: 10.000

Bidirectional 1 Channel 3.3 V SMD/SMT 6.5 V 3.68 V DSN-2 16 A 15 W 5.5 pF 15 kV 15 kV - 55 C + 125 C ESD5101 Reel, Cut Tape, MouseReel