PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 2A 16V High Temp SMD AEC-Q200 2.420In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AHS SMD/SMT SMD/SMT 2 A 16 VDC 4 A 70 A 50 mOhms 3425 (8673 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .23A 60V SMD AEC-Q200 2.142In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ASMD PCB Mount SMD/SMT 230 mA 60 VDC 590 mA 10 A 4.8 Ohms - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .37A 60V SMD AEC-Q200 2.864In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ASMD SMD/SMT SMD/SMT 370 mA 60 VDC 980 mA 10 A 1.4 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .9A 30V SMD AEC-Q200 1.391In Stock
2.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

ASMD SMD/SMT SMD/SMT 900 mA 30 VDC 2.16 A 40 A 480 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.85A 16V SMD AEC-Q200 1.290In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ASMD SMD/SMT SMD/SMT 1.85 A 16 VDC 3.7 A 40 A 126 mOhms 3425 (8764 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.73A 16V SMD AEC-Q200 1.109In Stock
Min.: 1
Mult.: 1
Reel: 1.500

ASMD SMD/SMT SMD/SMT 1.73 A 16 VDC 3.93 A 40 A 120 mOhms 3425 (8764 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15A 160mV BladeDevice 24In Stock
Min.: 1
Mult.: 1

BD280 Holder Blade 12 A 14 VDC 20 A 15 A 7 mOhms - 40 C + 125 C 10.75 mm Bulk
Littelfuse Resettable Fuses - PPTC LR4-190F 1.830In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 1.9 A 15 VDC 3.9 A 100 A 72 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 2.6A 15V 100A Imax 1.965In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 2.6 A 15 VDC 5.8 A 100 A 42 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC LR4-380XF 503In Stock
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 3.8 A 15 VDC 8.3 A 100 A 26 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 5.5A 20V 100A Imax 2.615In Stock
3.000Expected 15/04/2026
Min.: 1
Mult.: 1

LR4 Strap Mount SMD/SMT 5.5 A 20 VDC 10.5 A 100 A 16 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 2.587In Stock
Min.: 1
Mult.: 1

LVR + 85 C Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 2.877In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 1.587In Stock
3.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 1.500

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3.731In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 240 VAC/VDC 190 mA 1.2 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC LVR008NK-2 2.371In Stock
Min.: 1
Mult.: 1
Reel: 1.500

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 1.750In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .08A 240VAC 20/1.2A Imax 3.486In Stock
Min.: 1
Mult.: 1
Reel: 1.500

LVR PCB Mount Radial 80 mA 120 VAC/VDC 190 mA 20 A 26 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 1.279In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 240 VAC/VDC 300 mA 1.2 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 240V 2Pin T/R LN VOLTAGE PRODUCTS 1.481In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 120 mA 240 VAC/VDC 300 mA 1.2 A 12 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 1.841In Stock
5.500Expected 27/04/2026
Min.: 1
Mult.: 1

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 826In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 240 VAC/VDC 370 mA 2 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 265V 24AWG Lead.16A 3.996In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 44In Stock
Min.: 1
Mult.: 1

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .16A 240VAC 20/2A Imax 4.231In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVR PCB Mount Radial 160 mA 120 VAC/VDC 370 mA 20 A 7.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape