SMC Series ESD Protection Diodes / TVS Diodes

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,BIDIR,SMC TVS 3.490In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 42.3 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,28V 5%,UNIDIR,SMC TVS 3.400In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 3.470In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,36V 5%,BIDIR,SMC TVS 3.430In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 25.8 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,6.5V 5%,UNIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMC (DO-214AB) 133.9 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,60V 5%,BIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,64V 5%,BIDIR,SMC TVS 3.450In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,BIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 116.3 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,8.0V 5%,UNIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 8 V SMD/SMT 13.6 V 8.89 V SMC (DO-214AB) 110.3 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,8.5V 5%,UNIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMC (DO-214AB) 104.2 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,9.0V 5%,UNIDIR,SMC TVS 3.480In Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 97.4 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,UNIDIR,SMC TVS 3.290In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,UNIDIR,SMC TVS 3.387In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 31 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,26V 5%,UNIDIR,SMC TVS
3.300Expected 01/05/2026
Min.: 1
Mult.: 1
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 35.6 A 1.5 kW - 40 C + 150 C SMC
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,48V 5%,UNIDIR,SMC TVS
3.480Expected 06/05/2026
Min.: 1
Mult.: 1
Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 40 C + 150 C SMC
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 12V
2.495Expected 22/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 14 V SMC (DO-214AB) 75.3 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 5V
2.500Expected 16/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 24V 1.5kW UNI-DIR SZ1SMC AEC-Q101
2.500Expected 14/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 38.6 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 10V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 88.2 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 14V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 16.4 V SMC (DO-214AB) 64.7 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 15V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 17.6 V SMC (DO-214AB) 61.5 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 43V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 50.3 V SMC (DO-214AB) 21.6 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 54V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 63.15 V SMC (DO-214AB) 17.2 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 58V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SMC (DO-214AB) 16 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ZENER DO-214 1500W 6V Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 7.02 V SMC (DO-214AB) 145.6 A 1.5 kW - 65 C + 150 C SMC AEC-Q101 Reel, Cut Tape